35YK470M10X16 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 9.810
Unit Price: kr.3.54000
Datasheet

Upgrade


Rubycon
In Stock: 2.783
Unit Price: kr.3.99000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.4.69000
Datasheet

Upgrade


Rubycon
In Stock: 85.523
Unit Price: kr.4.57000
Datasheet

Upgrade


Rubycon
In Stock: 1.798
Unit Price: kr.5.66000
Datasheet

Upgrade


Rubycon
In Stock: 1.973
Unit Price: kr.5.27000
Datasheet

Upgrade


Rubycon
In Stock: 938
Unit Price: kr.5.34000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 333.562
Unit Price: kr.5.40000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.294
Unit Price: kr.5.92000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.209
Unit Price: kr.6.94000
Datasheet

Upgrade


Panasonic Industry
In Stock: 497
Unit Price: kr.11.38000
Datasheet

Upgrade


Chemi-Con
In Stock: 1.269
Unit Price: kr.5.14000
Datasheet

Upgrade


Chemi-Con
In Stock: 635
Unit Price: kr.7.07000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.4.63000
Datasheet
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YK470M10X16

DigiKey Part Number
35YK470M10X16-ND
Manufacturer
Manufacturer Product Number
35YK470M10X16
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
35YK470M10X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
680 mA @ 120 Hz
Ripple Current @ High Frequency
816 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes