35YK1000M12.5X20 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.6.21000
Datasheet

Upgrade


Rubycon
In Stock: 11.636
Unit Price: kr.7.62000
Datasheet

Upgrade


Rubycon
In Stock: 9.514
Unit Price: kr.8.70000
Datasheet

Upgrade


Rubycon
In Stock: 1.441
Unit Price: kr.8.83000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 6.531
Unit Price: kr.6.85000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.1.77882
Datasheet

Direct


Nichicon
In Stock: 47
Unit Price: kr.5.44000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 3.944
Unit Price: kr.9.34000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 5.675
Unit Price: kr.7.94000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 727
Unit Price: kr.8.96000
Datasheet

Upgrade


Chemi-Con
In Stock: 290
Unit Price: kr.11.78000
Datasheet

Upgrade


Chemi-Con
In Stock: 811
Unit Price: kr.9.66000
Datasheet

Upgrade


Chemi-Con
In Stock: 2.617
Unit Price: kr.7.68000
Datasheet

Upgrade


Chemi-Con
In Stock: 191
Unit Price: kr.9.02000
Datasheet
250YK100M16X31.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YK1000M12.5X20

DigiKey Part Number
35YK1000M12.5X20-ND
Manufacturer
Manufacturer Product Number
35YK1000M12.5X20
Description
CAP ALUM 1000UF 20% 35V RADIAL
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
35YK1000M12.5X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.18 A @ 120 Hz
Ripple Current @ High Frequency
1.416 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes