



UVR1V102MHD | |
|---|---|
DigiKey Part Number | 493-1085-ND |
Manufacturer | |
Manufacturer Product Number | UVR1V102MHD |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1V102MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.15 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.3225 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.44000 | kr.5.44 |
| 10 | kr.3.45000 | kr.34.50 |
| 50 | kr.2.60360 | kr.130.18 |
| 100 | kr.2.33540 | kr.233.54 |
| 500 | kr.1.87200 | kr.936.00 |
| 1.000 | kr.1.72589 | kr.1,725.89 |
| 2.500 | kr.1.56992 | kr.3,924.80 |
| 5.000 | kr.1.47488 | kr.7,374.40 |
| Unit Price without VAT: | kr.5.44000 |
|---|---|
| Unit Price with VAT: | kr.6.80000 |

