330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35TPV330M8X10.5

DigiKey Part Number
1189-4138-2-ND - Tape & Reel (TR)
1189-4138-1-ND - Cut Tape (CT)
1189-4138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35TPV330M8X10.5
Description
CAP ALUM 330UF 20% 35V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35TPV330M8X10.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
850 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FT1V331GPPanasonic Industry7PCE5118CT-NDkr.8.33000Direct
EEE-FK1V331SLPanasonic Industry46910-EEE-FK1V331SLCT-NDkr.7.50000Parametric Equivalent
EEE-FN1V331ULPanasonic Industry8410-EEE-FN1V331ULCT-NDkr.6.92000Parametric Equivalent
EEE-FN1V331UPPanasonic Industry1.75410-EEE-FN1V331UPCT-NDkr.6.67000Parametric Equivalent
EEE-FT1V331ALPanasonic Industry1.00210-EEE-FT1V331ALCT-NDkr.7.95000Parametric Equivalent
In-Stock: 135
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.10000kr.9.10
10kr.5.86500kr.58.65
50kr.4.49860kr.224.93
100kr.4.06710kr.406.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.32332kr.1,661.66
1.000kr.3.08911kr.3,089.11
1.500kr.2.97091kr.4,456.36
2.500kr.2.83912kr.7,097.80
3.500kr.2.76165kr.9,665.77
5.000kr.2.68682kr.13,434.10
Manufacturers Standard Package
Unit Price without VAT:kr.9.10000
Unit Price with VAT:kr.11.37500