
EEE-FK1V331SL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1V331SLTR-ND - Tape & Reel (TR) 10-EEE-FK1V331SLCT-ND - Cut Tape (CT) 10-EEE-FK1V331SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V331SL |
Description | CAP ALUM 330UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V331SL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT1V331GP | Panasonic Industry | 7 | PCE5118CT-ND | kr.8.33000 | Direct |
| EEE-FN1V331UL | Panasonic Industry | 84 | 10-EEE-FN1V331ULCT-ND | kr.6.92000 | Parametric Equivalent |
| EEE-FN1V331UP | Panasonic Industry | 1.254 | 10-EEE-FN1V331UPCT-ND | kr.6.67000 | Parametric Equivalent |
| EEE-FT1V331AL | Panasonic Industry | 1.002 | 10-EEE-FT1V331ALCT-ND | kr.7.95000 | Parametric Equivalent |
| EEE-FT1V331AP | Panasonic Industry | 0 | PCE5018CT-ND | kr.7.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.50000 | kr.7.50 |
| 10 | kr.4.76300 | kr.47.63 |
| 50 | kr.3.63320 | kr.181.66 |
| 100 | kr.3.27490 | kr.327.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.60888 | kr.1,304.44 |
| 1.000 | kr.2.41785 | kr.2,417.85 |
| 1.500 | kr.2.32145 | kr.3,482.18 |
| 2.500 | kr.2.21402 | kr.5,535.05 |
| 3.500 | kr.2.15083 | kr.7,527.90 |
| 5.000 | kr.2.08981 | kr.10,449.05 |
| Unit Price without VAT: | kr.7.50000 |
|---|---|
| Unit Price with VAT: | kr.9.37500 |

