35PX220MEFCT78X11.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1.494
Unit Price: kr.3.60000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 9.552
Unit Price: kr.4.05000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 73
Unit Price: kr.7.78000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 15.007
Unit Price: kr.3.99000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Surge
In Stock: 780
Unit Price: kr.1.86000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.674
Unit Price: kr.5.98000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 830
Unit Price: kr.4.89000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 15.029
Unit Price: kr.2.89000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 418
Unit Price: kr.3.60000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.999
Unit Price: kr.3.15000
Datasheet
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35PX220MEFCT78X11.5

DigiKey Part Number
35PX220MEFCT78X11.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35PX220MEFCT78X11.5
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35PX220MEFCT78X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
360 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.75019kr.1,500.38
Manufacturers Standard Package
Unit Price without VAT:kr.0.75019
Unit Price with VAT:kr.0.93774