
EEU-HD1V221 | |
|---|---|
DigiKey Part Number | P15178-ND |
Manufacturer | |
Manufacturer Product Number | EEU-HD1V221 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1V221 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 405 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1VHG221BJ | Panasonic Industry | 945 | 10-ECA-1VHG221BJCT-ND | kr.4.06000 | Direct |
| ECA-1VHG221 | Panasonic Industry | 9.059 | P5552-ND | kr.3.99000 | Parametric Equivalent |
| UKA1V221MPD | Nichicon | 3.070 | 493-16826-ND | kr.6.09000 | Upgrade |
| 35PX220MEFC8X11.5 | Rubycon | 1.186 | 1189-2251-ND | kr.3.68000 | Parametric Equivalent |
| RJA221M1VBK-0811S | Surge | 760 | 4403-RJA221M1VBK-0811S-ND | kr.2.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.4.89400 | kr.48.94 |
| 50 | kr.3.73800 | kr.186.90 |
| 200 | kr.3.06825 | kr.613.65 |
| 600 | kr.2.68732 | kr.1,612.39 |
| 1.000 | kr.2.54488 | kr.2,544.88 |
| 2.600 | kr.2.32532 | kr.6,045.83 |
| 5.000 | kr.2.20435 | kr.11,021.75 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

