Parametric Equivalent
Parametric Equivalent

35MXC4700MEFCSN22X30 | |
|---|---|
DigiKey Part Number | 35MXC4700MEFCSN22X30-ND |
Manufacturer | |
Manufacturer Product Number | 35MXC4700MEFCSN22X30 |
Description | CAP ALUM 4700UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35MXC4700MEFCSN22X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.02 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.323 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | kr.9.77394 | kr.1,935.24 |
| Unit Price without VAT: | kr.9.77394 |
|---|---|
| Unit Price with VAT: | kr.12.21743 |



