350VXH330MEFC25X40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.36.24140
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.28.25855
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.70.09000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 60
Unit Price: kr.73.43000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.40.64000
Datasheet
330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350VXH330MEFC25X40

DigiKey Part Number
350VXH330MEFC25X40-ND
Manufacturer
Manufacturer Product Number
350VXH330MEFC25X40
Description
CAP ALUM 330UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
350VXH330MEFC25X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.69 A @ 120 Hz
Ripple Current @ High Frequency
2.366 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.38.87160kr.7,774.32
Manufacturers Standard Package
Unit Price without VAT:kr.38.87160
Unit Price with VAT:kr.48.58950