ELXS401VSN331MQ40S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.27.86305
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.69.11000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 56
Unit Price: kr.72.40000
Datasheet
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXS401VSN331MQ40S

DigiKey Part Number
565-ELXS401VSN331MQ40S-ND
Manufacturer
Manufacturer Product Number
ELXS401VSN331MQ40S
Description
CAP ALUM 330UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXS401VSN331MQ40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.47 A @ 120 Hz
Ripple Current @ High Frequency
2.1021 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.83.56000kr.83.56
10kr.60.64800kr.606.48
50kr.51.20700kr.2,560.35
200kr.45.77035kr.9,154.07
600kr.42.69018kr.25,614.11
1.000kr.41.53987kr.41,539.87
Manufacturers Standard Package
Unit Price without VAT:kr.83.56000
Unit Price with VAT:kr.104.45000