350MXC560MEFCSN35X40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.31.68730
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.87.68000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.45.05520
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.52.33420
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.97.19000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.62.63540
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.34.61735
Datasheet

Upgrade


Chemi-Con
In Stock: 400
Unit Price: kr.148.36000
Datasheet

Parametric Equivalent


TDK
In Stock: 240
Unit Price: kr.119.13000
Datasheet

Parametric Equivalent


TDK
In Stock: 215
Unit Price: kr.91.49000
Datasheet

Parametric Equivalent


TDK
In Stock: 94
Unit Price: kr.95.10000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.55.61792
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.74.05000
Datasheet

Parametric Equivalent


TDK
In Stock: 457
Unit Price: kr.83.24000
Datasheet
560 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350MXC560MEFCSN35X40

DigiKey Part Number
350MXC560MEFCSN35X40-ND
Manufacturer
Manufacturer Product Number
350MXC560MEFCSN35X40
Description
CAP ALUM 560UF 20% 350V SNAP TH
Customer Reference
Detailed Description
560 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
350MXC560MEFCSN35X40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.9 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.66 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
350VXH560MEFC35X40Rubycon0350VXH560MEFC35X40-NDkr.31.68730Parametric Equivalent
400MXG560MEFCSN35X40Rubycon01189-2990-NDkr.87.68000Parametric Equivalent
420VXH560MEFC35X40Rubycon0420VXH560MEFC35X40-NDkr.45.05520Parametric Equivalent
450MXK560MEFC35X40Rubycon0450MXK560MEFC35X40-NDkr.52.33420Parametric Equivalent
450MXK560MEFCSN35X40Rubycon01189-2664-NDkr.97.19000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.36.06760kr.3,606.76
Manufacturers Standard Package
Unit Price without VAT:kr.36.06760
Unit Price with VAT:kr.45.08450