560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 170mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43644B9567M000

DigiKey Part Number
495-7502-ND
Manufacturer
Manufacturer Product Number
B43644B9567M000
Description
CAP ALUM 560UF 20% 400V SNAP TH
Customer Reference
Detailed Description
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 170mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.2 A @ 100 Hz
Part Status
Active
Impedance
260 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
170mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43545B9567M000TDK94495-B43545B9567M000-NDkr.95.10000Parametric Equivalent
In-Stock: 457
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.83.24000kr.83.24
10kr.60.75000kr.607.50
60kr.50.64283kr.3,038.57
120kr.47.86117kr.5,743.34
Manufacturers Standard Package
Unit Price without VAT:kr.83.24000
Unit Price with VAT:kr.104.05000