
350BXW100MEFR18X25 | |
|---|---|
DigiKey Part Number | 1189-350BXW100MEFR18X25-ND |
Manufacturer | |
Manufacturer Product Number | 350BXW100MEFR18X25 |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 760 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.71 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350BXG100MEFC18X25 | Rubycon | 496 | 1189-350BXG100MEFC18X25-ND | kr.21.62000 | Parametric Equivalent |
| 400BXW100MEFR18X25 | Rubycon | 4.873 | 1189-3161-ND | kr.24.73000 | Parametric Equivalent |
| 420LXW100MEFR18X25 | Rubycon | 48 | 1189-420LXW100MEFR18X25-ND | kr.32.78000 | Parametric Equivalent |
| 450LEW100MEFR18X25 | Rubycon | 46 | 1189-450LEW100MEFR18X25-ND | kr.34.55000 | Parametric Equivalent |
| EKXL401ELL101MM25S | Chemi-Con | 968 | 565-5043-ND | kr.22.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.55000 | kr.16.55 |
| 10 | kr.10.93700 | kr.109.37 |
| 50 | kr.8.60460 | kr.430.23 |
| 200 | kr.7.25645 | kr.1,451.29 |
| 600 | kr.6.49100 | kr.3,894.60 |
| 1.000 | kr.6.20483 | kr.6,204.83 |
| 2.600 | kr.5.76413 | kr.14,986.74 |
| 5.000 | kr.5.52146 | kr.27,607.30 |
| Unit Price without VAT: | kr.16.55000 |
|---|---|
| Unit Price with VAT: | kr.20.68750 |

