100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350BXG100MEFC18X25

DigiKey Part Number
1189-350BXG100MEFC18X25-ND
Manufacturer
Manufacturer Product Number
350BXG100MEFC18X25
Description
CAP ALUM 350V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
720 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
350BXW100MEFR18X25Rubycon1251189-350BXW100MEFR18X25-NDkr.16.55000Parametric Equivalent
400BXW100MEFR18X25Rubycon4.8731189-3161-NDkr.24.73000Parametric Equivalent
420LXW100MEFR18X25Rubycon481189-420LXW100MEFR18X25-NDkr.32.78000Parametric Equivalent
450LEW100MEFR18X25Rubycon461189-450LEW100MEFR18X25-NDkr.34.55000Parametric Equivalent
EKXL401ELL101MM25SChemi-Con968565-5043-NDkr.22.44000Parametric Equivalent
In-Stock: 496
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21.62000kr.21.62
10kr.14.50000kr.145.00
50kr.11.54260kr.577.13
100kr.10.60940kr.1,060.94
500kr.9.00496kr.4,502.48
1.000kr.8.50023kr.8,500.23
2.500kr.7.96202kr.19,905.05
5.000kr.7.63436kr.38,171.80
Manufacturers Standard Package
Unit Price without VAT:kr.21.62000
Unit Price with VAT:kr.27.02500