
25ZLS1500MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-2590-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLS1500MEFC12.5X20 |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLS1500MEFC12.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.488 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.48 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXS1500MEFC12.5X20 | Rubycon | 868 | 1189-25YXS1500MEFC12.5X20-ND | kr.8.40000 | Parametric Equivalent |
| 25ZLH1500MEFC12.5X20 | Rubycon | 1.090 | 1189-2241-ND | kr.10.19000 | Parametric Equivalent |
| 25ZLH1500MEFCG412.5X20 | Rubycon | 634 | 25ZLH1500MEFCG412.5X20CT-ND | kr.9.17000 | Parametric Equivalent |
| 25ZLJ1500M12.5X20 | Rubycon | 1.464 | 1189-2916-ND | kr.8.53000 | Parametric Equivalent |
| 25ZLJ1500MGA12.5X20 | Rubycon | 939 | 1189-1592-1-ND | kr.8.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.72000 | kr.8.72 |
| 10 | kr.5.58300 | kr.55.83 |
| 50 | kr.4.27300 | kr.213.65 |
| 100 | kr.3.85950 | kr.385.95 |
| 500 | kr.3.14744 | kr.1,573.72 |
| 1.000 | kr.2.92296 | kr.2,922.96 |
| 3.000 | kr.2.64237 | kr.7,927.11 |
| 5.000 | kr.2.53749 | kr.12,687.45 |
| Unit Price without VAT: | kr.8.72000 |
|---|---|
| Unit Price with VAT: | kr.10.90000 |

