50ZL560MEFC12.5X25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 267
Unit Price: kr.8.70000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.2.88870
Datasheet

Upgrade


Rubycon
In Stock: 85
Unit Price: kr.9.60000
Datasheet

Similar


Rubycon
In Stock: 264.146
Unit Price: kr.5.63000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: kr.3.17747
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 446
Unit Price: kr.9.02000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 203
Unit Price: kr.9.54000
Datasheet

Upgrade


Chemi-Con
In Stock: 1.922
Unit Price: kr.5.95000
Datasheet

Upgrade


Chemi-Con
In Stock: 1.890
Unit Price: kr.7.04000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.8.70000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.8.70000
Datasheet

Upgrade


Chemi-Con
In Stock: 717
Unit Price: kr.7.30000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 372
Unit Price: kr.9.92000
Datasheet
ZL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50ZL560MEFC12.5X25

DigiKey Part Number
1189-4222-ND
Manufacturer
Manufacturer Product Number
50ZL560MEFC12.5X25
Description
CAP ALUM 560UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50ZL560MEFC12.5X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.326 A @ 120 Hz
Impedance
23 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes