560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB630ELL561MK25S

DigiKey Part Number
565-EKYB630ELL561MK25S-ND
Manufacturer
Manufacturer Product Number
EKYB630ELL561MK25S
Description
CAP ALUM 560UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYB630ELL561MK25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.05 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Part Status
Active
Impedance
30 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKYA630ELL561MK25SChemi-Con2.000565-EKYA630ELL561MK25S-NDkr.11.29000Parametric Equivalent
EKZN630ELL561MK25SChemi-Con1.162565-4093-NDkr.11.79000Parametric Equivalent
EEU-FS1J561Panasonic Industry1.689P123406-NDkr.12.74000Parametric Equivalent
EEU-FS1J561BPanasonic Industry5.744P123407CT-NDkr.13.00000Parametric Equivalent
UHW1J561MHDNichicon12.033493-17832-NDkr.12.81000Parametric Equivalent
In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.73000kr.11.73
10kr.7.62700kr.76.27
50kr.5.92800kr.296.40
100kr.5.38960kr.538.96
500kr.4.46438kr.2,232.19
1.000kr.4.17299kr.4,172.99
3.000kr.3.80886kr.11,426.58
5.000kr.3.67279kr.18,363.95
Manufacturers Standard Package
Unit Price without VAT:kr.11.73000
Unit Price with VAT:kr.14.66250