330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXG330MEFCT810X12.5

DigiKey Part Number
1189-4166-1-ND - Cut Tape (CT)
1189-4166-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25YXG330MEFCT810X12.5
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXG330MEFCT810X12.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
475.75 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
80 mOhms
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35YXJ330MT810X12.5Rubycon035YXJ330MT810X12.5-NDkr.1.07361Upgrade
35ZLH330MEFCT810X12.5Rubycon34.0601189-3752-1-NDkr.3.97000Upgrade
35ZLH330MT810X12.5Rubycon035ZLH330MT810X12.5-NDkr.1.47020Upgrade
35YXJ330M10X12.5Rubycon56235YXJ330M10X12.5-NDkr.4.36000Similar
860040475006Würth Elektronik0732-9173-1-NDkr.3.14000Upgrade
In-Stock: 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.04000kr.4.04
10kr.2.50600kr.25.06
50kr.1.86540kr.93.27
100kr.1.66150kr.166.15
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.30906kr.654.53
1.000kr.1.19777kr.1,197.77
1.500kr.1.14158kr.1,712.37
2.500kr.1.07893kr.2,697.32
3.500kr.1.04207kr.3,647.25
5.000kr.1.00646kr.5,032.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.04000
Unit Price with VAT:kr.5.05000