Upgrade
Similar

25YXG120MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 25YXG120MEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 25YXG120MEFC6.3X11 |
Description | CAP ALUM 120UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXG120MEFC6.3X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.51241 | kr.1,024.82 |
| Unit Price without VAT: | kr.0.51241 |
|---|---|
| Unit Price with VAT: | kr.0.64051 |



