
50ZLJ120M8X11.5 | |
|---|---|
DigiKey Part Number | 1189-50ZLJ120M8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 50ZLJ120M8X11.5 |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Active | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 9000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.31400 | kr.23.14 |
| 50 | kr.1.71820 | kr.85.91 |
| 100 | kr.1.52790 | kr.152.79 |
| 500 | kr.1.20042 | kr.600.21 |
| 2.000 | kr.1.01095 | kr.2,021.90 |
| 4.000 | kr.0.93938 | kr.3,757.52 |
| 6.000 | kr.0.90328 | kr.5,419.68 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

