25YXF100MEFCCR6.3X11 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 134
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.42386
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.50629
Datasheet

Parametric Equivalent


Rubycon
In Stock: 19.622
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 52.671
Unit Price: kr.1.90000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 34.286
Unit Price: kr.1.90000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 83.944
Unit Price: kr.2.09000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 5.742
Unit Price: kr.2.09000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 38.177
Unit Price: kr.2.41000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 5.434
Unit Price: kr.2.73000
Datasheet

Direct


Panasonic Industry
In Stock: 6.475
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 15.710
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3.674
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 45.260
Unit Price: kr.1.46000
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXF100MEFCCR6.3X11

DigiKey Part Number
1189-25YXF100MEFCCR6.3X11-ND
Manufacturer
Manufacturer Product Number
25YXF100MEFCCR6.3X11
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXF100MEFCCR6.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Ripple Current @ High Frequency
250 mA @ 100 kHz
Impedance
400 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.0.50118kr.1,503.54
Manufacturers Standard Package
Unit Price without VAT:kr.0.50118
Unit Price with VAT:kr.0.62648