Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25TGV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2691-2-ND - Tape & Reel (TR) 1189-2691-1-ND - Cut Tape (CT) 1189-2691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TGV220M8X10.5 |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TGV220M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25THV220M8X10.5 | Rubycon | 152 | 1189-2050-1-ND | kr.0.72000 | Parametric Equivalent |
| 35TAV220M8X10.5 | Rubycon | 469 | 1189-35TAV220M8X10.5CT-ND | kr.1.05000 | Parametric Equivalent |
| EEE-TK1E221UP | Panasonic Industry | 0 | PCE3732CT-ND | kr.1.20000 | Direct |
| UCZ1E221MCS6GS | Nichicon | 500 | UCZ1E221MCS6CT-ND | kr.1.57000 | Direct |
| EEE-TC1E221UP | Panasonic Industry | 372 | PCE5260CT-ND | kr.1.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.56000 | kr.8.56 |
| 10 | kr.5.49700 | kr.54.97 |
| 50 | kr.4.20720 | kr.210.36 |
| 100 | kr.3.79960 | kr.379.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.09786 | kr.1,548.93 |
| 1.000 | kr.2.87678 | kr.2,876.78 |
| 1.500 | kr.2.76517 | kr.4,147.76 |
| 2.500 | kr.2.64076 | kr.6,601.90 |
| 3.500 | kr.2.56763 | kr.8,986.70 |
| 5.000 | kr.2.49698 | kr.12,484.90 |
| Unit Price without VAT: | kr.8.56000 |
|---|---|
| Unit Price with VAT: | kr.10.70000 |










