220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TC1E221UP

DigiKey Part Number
PCE5260TR-ND - Tape & Reel (TR)
PCE5260CT-ND - Cut Tape (CT)
PCE5260DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TC1E221UP
Description
CAP ALUM 220UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TC1E221UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
266.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
410 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-TC1V221UPPanasonic Industry7.000PCE5263CT-NDkr.1.00000Parametric Equivalent
35TAV220M8X10.5Rubycon4691189-35TAV220M8X10.5CT-NDkr.0.97000Parametric Equivalent
EMHL250ARA221MHA0GChemi-Con982565-EMHL250ARA221MHA0GCT-NDkr.1.11000Parametric Equivalent
EMHL350ARA221MHA0GChemi-Con1.278565-EMHL350ARA221MHA0GCT-NDkr.1.12000Parametric Equivalent
UCZ1E221MCL6GSNichicon999493-7025-1-NDkr.0.91000Parametric Equivalent
In-Stock: 372
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.18000kr.8.18
10kr.5.24300kr.52.43
50kr.4.01320kr.200.66
100kr.3.62460kr.362.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.90056kr.1,450.28
1.000kr.2.69342kr.2,693.42
1.500kr.2.58887kr.3,883.30
2.500kr.2.47232kr.6,180.80
3.500kr.2.40384kr.8,413.44
5.000kr.2.33765kr.11,688.25
Manufacturers Standard Package
Unit Price without VAT:kr.8.18000
Unit Price with VAT:kr.10.22500