Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct

25SEV330M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2430-2-ND - Tape & Reel (TR) 1189-2430-1-ND - Cut Tape (CT) 1189-2430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SEV330M10X10.5 |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SEV330M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 680 mA @ 120 Hz | |
Ripple Current @ High Frequency | 816 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.4.47000 | kr.44.70 |
| 50 | kr.3.39320 | kr.169.66 |
| 100 | kr.3.05270 | kr.305.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.46702 | kr.1,233.51 |
| 1.000 | kr.2.28227 | kr.2,282.27 |
| 1.500 | kr.2.18903 | kr.3,283.54 |
| 2.500 | kr.2.08510 | kr.5,212.75 |
| 3.500 | kr.2.02398 | kr.7,083.93 |
| 5.000 | kr.1.96494 | kr.9,824.70 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |














