25PX4700MEFCGC16X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.5.22067
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 368
Unit Price: kr.24.35000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 178
Unit Price: kr.24.79000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 498
Unit Price: kr.20.61000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.5.78156
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.14.39000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 28
Unit Price: kr.14.39000
Datasheet
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25PX4700MEFCGC16X25

DigiKey Part Number
25PX4700MEFCGC16X25-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25PX4700MEFCGC16X25
Description
CAP ALUM 4700UF 20% 25V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25PX4700MEFCGC16X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.8 A @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
2.07 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25PX4700MEFC16X25Rubycon025PX4700MEFC16X25-NDkr.5.22067Parametric Equivalent
EEU-HD1E472Panasonic Industry368P15136-NDkr.24.35000Parametric Equivalent
EEU-HD1E472BPanasonic Industry178P15743CT-NDkr.24.79000Parametric Equivalent
EKMQ250ELL472ML25SChemi-Con498565-4974-NDkr.20.61000Parametric Equivalent
EKMQ250ETS472ML25SChemi-Con0EKMQ250ETS472ML25S-NDkr.5.78156Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
600kr.4.98345kr.2,990.07
Manufacturers Standard Package
Unit Price without VAT:kr.4.98345
Unit Price with VAT:kr.6.22931