3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ250ELL332ML25S

DigiKey Part Number
565-EKMQ250ELL332ML25S-ND
Manufacturer
Manufacturer Product Number
EKMQ250ELL332ML25S
Description
CAP ALUM 3300UF 20% 25V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMQ250ELL332ML25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.4 A @ 120 Hz
Ripple Current @ High Frequency
1.512 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.19.34000kr.19.34
10kr.12.93400kr.129.34
50kr.10.26320kr.513.16
250kr.8.52272kr.2,130.68
500kr.7.97484kr.3,987.42
1.000kr.7.51962kr.7,519.62
2.500kr.7.03415kr.17,585.38
5.000kr.6.73860kr.33,693.00
Manufacturers Standard Package
Unit Price without VAT:kr.19.34000
Unit Price with VAT:kr.24.17500