25PEV56M6.3X6.1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 3.297
Unit Price: kr.10.55000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.840
Unit Price: kr.6.69000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.8.07627
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.2.84373

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.2.84373
56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25PEV56M6.3X6.1

DigiKey Part Number
1189-3798-2-ND - Tape & Reel (TR)
1189-3798-1-ND - Cut Tape (CT)
1189-3798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25PEV56M6.3X6.1
Description
CAP ALUM HYBRID 56UF 20% 25V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25PEV56M6.3X6.1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
50mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.02000kr.12.02
10kr.7.87000kr.78.70
50kr.6.12780kr.306.39
100kr.5.57670kr.557.67
500kr.4.62972kr.2,314.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.53784kr.4,537.84
2.000kr.4.27840kr.8,556.80
3.000kr.4.14752kr.12,442.56
5.000kr.4.00170kr.20,008.50
7.000kr.3.91599kr.27,411.93
10.000kr.3.83324kr.38,332.40
12.000kr.3.79390kr.45,526.80
Manufacturers Standard Package
Unit Price without VAT:kr.12.02000
Unit Price with VAT:kr.15.02500