Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RAHV1560M1TDC8002 | |
|---|---|
DigiKey Part Number | 587-RAHV1560M1TDC8002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAHV1560M1TDC8002 |
Description | CAP ALUM HYBRID 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 10000 Hrs @ 105°C |
EDA/CAD Models | RAHV1560M1TDC8002 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 56 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAHV1560M1TDC8002E | Taiyo Yuden | 0 | 587-RAHV1560M1TDC8002ETR-ND | kr.2.80393 | Parametric Equivalent |
| 25PEV56M6.3X6.1 | Rubycon | 0 | 1189-3798-1-ND | kr.12.87000 | Parametric Equivalent |
| EEH-ZA1E560P | Panasonic Industry | 1.920 | P15440CT-ND | kr.10.78000 | Parametric Equivalent |
| GYB1E560MCQ1GS | Nichicon | 2.790 | 493-17885-1-ND | kr.6.85000 | Parametric Equivalent |
| HZA566M025D16T-F | Cornell Dubilier Knowles | 0 | HZA566M025D16T-F-ND | kr.7.96323 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.80393 | kr.2,803.93 |
| Unit Price without VAT: | kr.2.80393 |
|---|---|
| Unit Price with VAT: | kr.3.50491 |






