Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25PEV56M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-3798-2-ND - Tape & Reel (TR) 1189-3798-1-ND - Cut Tape (CT) 1189-3798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25PEV56M6.3X6.1 |
Description | CAP ALUM HYBRID 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PEV56M6.3X6.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.05000 | kr.13.05 |
| 10 | kr.8.54500 | kr.85.45 |
| 50 | kr.6.65240 | kr.332.62 |
| 100 | kr.6.05450 | kr.605.45 |
| 500 | kr.5.02658 | kr.2,513.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.70290 | kr.4,702.90 |
| 2.000 | kr.4.43397 | kr.8,867.94 |
| 3.000 | kr.4.29835 | kr.12,895.05 |
| 5.000 | kr.4.14720 | kr.20,736.00 |
| 7.000 | kr.4.05840 | kr.28,408.80 |
| 10.000 | kr.3.97261 | kr.39,726.10 |
| Unit Price without VAT: | kr.13.05000 |
|---|---|
| Unit Price with VAT: | kr.16.31250 |





