
25MU106MD15750 | |
|---|---|
DigiKey Part Number | 1189-2521-2-ND - Tape & Reel (TR) 1189-2521-1-ND - Cut Tape (CT) 1189-2521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25MU106MD15750 |
Description | CAP FILM 10UF 20% 25VDC 2220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 25V Acrylic, Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 25MU106MD15750 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 25V | Applications DC Link, DC Filtering |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25MU106MD15750 | Rubycon | 497 | 1189-2521-1-ND | kr.76.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.28000 | kr.76.28 |
| 10 | kr.58.52300 | kr.585.23 |
| 50 | kr.51.43000 | kr.2,571.50 |
| 100 | kr.49.23460 | kr.4,923.46 |
| 500 | kr.48.64420 | kr.24,322.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.44.36355 | kr.44,363.55 |
| Unit Price without VAT: | kr.76.28000 |
|---|---|
| Unit Price with VAT: | kr.95.35000 |


