25CJV150M6.3X8 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 3.181
Unit Price: kr.10.32000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2
Unit Price: kr.6.67000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.8.59000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 890
Unit Price: kr.6.15000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.642
Unit Price: kr.8.01000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.9.29000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 4.374
Unit Price: kr.6.67000
Datasheet
New Product
Image for 25CJV150M6.3X8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25CJV150M6.3X8

DigiKey Part Number
1189-25CJV150M6.3X8TR-ND - Tape & Reel (TR)
1189-25CJV150M6.3X8CT-ND - Cut Tape (CT)
1189-25CJV150M6.3X8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25CJV150M6.3X8
Description
CAP HYBRID SMD 25V 150UF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
270 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
150 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25PJV150M6.3X8Rubycon3.1811189-25PJV150M6.3X8CT-NDkr.10.32000Parametric Equivalent
EEH-ZK1E151XPPanasonic Industry2P121396CT-NDkr.6.67000Parametric Equivalent
EEH-ZK1E151XVPanasonic Industry0P123719CT-NDkr.8.59000Parametric Equivalent
EHBSA025M1510608TEaton - Electronics Division890283-EHBSA025M1510608TCT-NDkr.6.15000Parametric Equivalent
GYE1E151MCQ1GSNichicon1.642493-GYE1E151CT-NDkr.8.01000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.92000kr.6.92
10kr.4.41000kr.44.10
50kr.3.34600kr.167.30
100kr.3.00890kr.300.89
500kr.2.42900kr.1,214.50
1.000kr.2.24613kr.2,246.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.1.94867kr.8,769.01
9.000kr.1.84707kr.16,623.63
13.500kr.1.79583kr.24,243.71
22.500kr.1.73873kr.39,121.43
31.500kr.1.70518kr.53,713.17
Manufacturers Standard Package
Unit Price without VAT:kr.6.92000
Unit Price with VAT:kr.8.65000