150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZK1E151XV

DigiKey Part Number
P123719TR-ND - Tape & Reel (TR)
P123719CT-ND - Cut Tape (CT)
P123719DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZK1E151XV
Description
CAP ALUMHYB 150UF 20% 25V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZK1E151XV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
270 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
150 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEH-ZK1E151XPPanasonic Industry2P121396CT-NDkr.6.67000Parametric Equivalent
25PJV150M6.3X8Rubycon3.2761189-25PJV150M6.3X8CT-NDkr.10.32000Parametric Equivalent
EHBSA025M1510608TEaton - Electronics Division890283-EHBSA025M1510608TCT-NDkr.6.15000Parametric Equivalent
GYE1E151MCQ1GSNichicon1.642493-GYE1E151CT-NDkr.8.01000Parametric Equivalent
HHXJ250GRA151MF80GChemi-Con4.405565-HHXJ250GRA151MF80GCT-NDkr.6.67000Parametric Equivalent
In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.59000kr.8.59
10kr.5.51900kr.55.19
50kr.4.22940kr.211.47
100kr.3.82290kr.382.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.2.87794kr.2,590.15
1.800kr.2.69266kr.4,846.79
2.700kr.2.59919kr.7,017.81
4.500kr.2.49497kr.11,227.36
6.300kr.2.43372kr.15,332.44
9.000kr.2.37456kr.21,371.04
Manufacturers Standard Package
Unit Price without VAT:kr.8.59000
Unit Price with VAT:kr.10.73750