250YXF33MEFC12.5X25 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 500
Unit Price: kr.20.54000
Datasheet

Upgrade


Rubycon
In Stock: 7.369
Unit Price: kr.12.42000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: kr.2.33728
Datasheet

Upgrade


Chemi-Con
In Stock: 1.436
Unit Price: kr.10.37000
Datasheet

Upgrade


Chemi-Con
In Stock: 5.618
Unit Price: kr.8.51000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.13.70000
Datasheet
YXF Series, 12.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250YXF33MEFC12.5X25

DigiKey Part Number
1189-250YXF33MEFC12.5X25-ND
Manufacturer
Manufacturer Product Number
250YXF33MEFC12.5X25
Description
CAP ALUM 33UF 20% 250V RADIAL TH
Customer Reference
Detailed Description
33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
250YXF33MEFC12.5X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
450 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes