250PK22MEFC10X16 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 995
Unit Price: kr.0.75000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.18536
Datasheet

Upgrade


Chemi-Con
In Stock: 364
Unit Price: kr.1.05000
Datasheet

Upgrade


Nichicon
In Stock: 3.307
Unit Price: kr.0.92000
Datasheet
22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250PK22MEFC10X16

DigiKey Part Number
250PK22MEFC10X16-ND
Manufacturer
Manufacturer Product Number
250PK22MEFC10X16
Description
CAP ALUM 22UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
250PK22MEFC10X16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
225 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
250PX22MEFC10X16Rubycon9951189-1206-NDkr.0.75000Upgrade
250PK22MEFCT810X16Rubycon0250PK22MEFCT810X16-NDkr.0.18536Parametric Equivalent
EKXJ251ELL220MJ16SChemi-Con364565-EKXJ251ELL220MJ16S-NDkr.1.05000Upgrade
UCY2E220MPDNichicon3.307493-14952-NDkr.0.92000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.44863kr.1,448.63
Manufacturers Standard Package
Unit Price without VAT:kr.1.44863
Unit Price with VAT:kr.1.81079