
250BXG150MEFC18X25 | |
|---|---|
DigiKey Part Number | 1189-250BXG150MEFC18X25-ND |
Manufacturer | |
Manufacturer Product Number | 250BXG150MEFC18X25 |
Description | CAP ALUM 250V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXN351ELL151MM25S | Chemi-Con | 22 | 565-EKXN351ELL151MM25S-ND | kr.31.47000 | Parametric Equivalent |
| UCY2E151MHD1TN | Nichicon | 676 | 493-13308-1-ND | kr.21.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.04000 | kr.19.04 |
| 10 | kr.12.68500 | kr.126.85 |
| 50 | kr.10.03800 | kr.501.90 |
| 100 | kr.9.20280 | kr.920.28 |
| 500 | kr.7.76610 | kr.3,883.05 |
| 1.000 | kr.7.31407 | kr.7,314.07 |
| 2.500 | kr.6.83193 | kr.17,079.83 |
| 5.000 | kr.6.53842 | kr.32,692.10 |
| Unit Price without VAT: | kr.19.04000 |
|---|---|
| Unit Price with VAT: | kr.23.80000 |

