
EKXN351ELL151MM25S | |
|---|---|
DigiKey Part Number | 565-EKXN351ELL151MM25S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN351ELL151MM25S |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
EDA/CAD Models | EKXN351ELL151MM25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.0925 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.47000 | kr.31.47 |
| 10 | kr.21.59500 | kr.215.95 |
| 50 | kr.17.49680 | kr.874.84 |
| 100 | kr.16.20450 | kr.1,620.45 |
| 500 | kr.13.98456 | kr.6,992.28 |
| 1.000 | kr.13.28678 | kr.13,286.78 |
| 2.500 | kr.12.54265 | kr.31,356.62 |
| 5.000 | kr.12.08988 | kr.60,449.40 |
| Unit Price without VAT: | kr.31.47000 |
|---|---|
| Unit Price with VAT: | kr.39.33750 |

