220MXC330MEFC22X30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.11.79165
Datasheet

Upgrade


Rubycon
In Stock: 117
Unit Price: kr.26.17000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.16.07757
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.18.21555
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.18.60038
Datasheet

Parametric Equivalent


Nichicon
In Stock: 241
Unit Price: kr.27.97000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 446
Unit Price: kr.27.91000
Datasheet
330 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

220MXC330MEFC22X30

DigiKey Part Number
220MXC330MEFC22X30-ND
Manufacturer
Manufacturer Product Number
220MXC330MEFC22X30
Description
CAP ALUM 330UF 20% 220V SNAP TH
Customer Reference
Detailed Description
330 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
220MXC330MEFC22X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
220 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.32 A @ 120 Hz
Ripple Current @ High Frequency
1.98 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.48.27775kr.9,655.55
Manufacturers Standard Package
Unit Price without VAT:kr.48.27775
Unit Price with VAT:kr.60.34719