
B43644E2337M000 | |
|---|---|
DigiKey Part Number | B43644E2337M000-ND |
Manufacturer | |
Manufacturer Product Number | B43644E2337M000 |
Description | CAP ALUM 330UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 240mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.24 A @ 100 Hz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 240mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | kr.18.34003 | kr.11,737.62 |
| Unit Price without VAT: | kr.18.34003 |
|---|---|
| Unit Price with VAT: | kr.22.92504 |

