200SXC560MEFCSN25X35 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.16.42335
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.21.41215
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.14.96320
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.14.91390
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.11.45630
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.19.96575
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.19.13150
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.15.60000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.20.43935
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.17.31650
Datasheet

Direct


Chemi-Con
In Stock: 380
Unit Price: kr.28.86000
Datasheet

Direct


Chemi-Con
In Stock: 337
Unit Price: kr.28.61000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.14.16385
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.14.32865
Datasheet
VXG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200SXC560MEFCSN25X35

DigiKey Part Number
200SXC560MEFCSN25X35-ND
Manufacturer
Manufacturer Product Number
200SXC560MEFCSN25X35
Description
CAP ALUM 560UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200SXC560MEFCSN25X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.6 A @ 120 Hz
Ripple Current @ High Frequency
1.888 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.15.60735kr.3,121.47
Manufacturers Standard Package
Unit Price without VAT:kr.15.60735
Unit Price with VAT:kr.19.50919