25,4mmx32mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMM201VSN561MQ30S

DigiKey Part Number
565-EKMM201VSN561MQ30S-ND
Manufacturer
Manufacturer Product Number
EKMM201VSN561MQ30S
Description
CAP ALUM 560UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.67 A @ 120 Hz
Ripple Current @ High Frequency
2.505 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.28.86000kr.28.86
10kr.19.74400kr.197.44
50kr.15.96280kr.798.14
200kr.13.78080kr.2,756.16
600kr.12.54283kr.7,525.70
1.000kr.12.08006kr.12,080.06
2.600kr.11.36788kr.29,556.49
5.000kr.11.32777kr.56,638.85
Manufacturers Standard Package
Unit Price without VAT:kr.28.86000
Unit Price with VAT:kr.36.07500