200SXC390MEFCSN22X35 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 195
Unit Price: kr.31.44000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.14.57455
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.15.18990
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.15.94095
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.12.35300
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.14.93850
Datasheet

Direct


Chemi-Con
In Stock: 400
Unit Price: kr.24.31000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.11.91350
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.10.71720
Datasheet

Direct


Nichicon
In Stock: 9
Unit Price: kr.26.23000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.15.01500
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.12.20380
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.14.46460
Datasheet

Upgrade


Nichicon
In Stock: 201
Unit Price: kr.26.23000
Datasheet
390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200SXC390MEFCSN22X35

DigiKey Part Number
200SXC390MEFCSN22X35-ND
Manufacturer
Manufacturer Product Number
200SXC390MEFCSN22X35
Description
CAP ALUM 390UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200SXC390MEFCSN22X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Ripple Current @ High Frequency
1.534 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.12.29160kr.2,458.32
Manufacturers Standard Package
Unit Price without VAT:kr.12.29160
Unit Price with VAT:kr.15.36450