



LGX2D391MELZ30 | |
|---|---|
DigiKey Part Number | 493-7856-ND |
Manufacturer | |
Manufacturer Product Number | LGX2D391MELZ30 |
Description | CAP ALUM 390UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGX2D391MELZ30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.38 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.07 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.82000 | kr.26.82 |
| 10 | kr.18.24700 | kr.182.47 |
| 50 | kr.14.68720 | kr.734.36 |
| 100 | kr.13.56510 | kr.1,356.51 |
| 500 | kr.11.63758 | kr.5,818.79 |
| 1.000 | kr.11.03141 | kr.11,031.41 |
| 2.500 | kr.10.38502 | kr.25,962.55 |
| 5.000 | kr.9.99161 | kr.49,958.05 |
| Unit Price without VAT: | kr.26.82000 |
|---|---|
| Unit Price with VAT: | kr.33.52500 |

