


200PX3R3MEFCT16.3X11 | |
|---|---|
DigiKey Part Number | 1189-1579-2-ND - Tape & Reel (TR) 1189-1579-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 200PX3R3MEFCT16.3X11 |
Description | CAP ALUM 3.3UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200PX3R3MEFCT16.3X11 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY2D3R3MED1TD | WEC | 1.928 | 2266-UVY2D3R3MED1TDTB-ND | kr.1.34160 | Direct |
| UVY2E3R3MED1TD | WEC | 1.855 | 2266-UVY2E3R3MED1TDTB-ND | kr.2.02877 | Direct |
| UVZ2D3R3MED1TD | WEC | 1.564 | 2266-UVZ2D3R3MED1TDTB-ND | kr.1.27616 | Direct |
| ULD2D3R3MED1TD | Nichicon | 1.936 | 493-13856-1-ND | kr.9.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.42300 | kr.14.23 |
| 50 | kr.1.03720 | kr.51.86 |
| 100 | kr.0.91470 | kr.91.47 |
| 500 | kr.0.70394 | kr.351.97 |
| 1.000 | kr.0.63715 | kr.637.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.58158 | kr.1,163.16 |
| 4.000 | kr.0.53535 | kr.2,141.40 |
| 6.000 | kr.0.51202 | kr.3,072.12 |
| 10.000 | kr.0.48599 | kr.4,859.90 |
| 14.000 | kr.0.47069 | kr.6,589.66 |
| 20.000 | kr.0.45591 | kr.9,118.20 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |

