Upgrade
Direct




UVY2D3R3MED1TD | |
|---|---|
DigiKey Part Number | 493-12974-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2D3R3MED1TD |
Description | CAP ALUM 3.3UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2D3R3MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 34.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2D3R3MED1TD | Nichicon | 1.936 | 493-13856-1-ND | kr.3.85000 | Upgrade |
| 200PX3R3MEFCT16.3X11 | Rubycon | 1.877 | 1189-1579-1-ND | kr.2.31000 | Direct |



