Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200MXC1200MEFCSN30X40 | |
|---|---|
DigiKey Part Number | 200MXC1200MEFCSN30X40-ND |
Manufacturer | |
Manufacturer Product Number | 200MXC1200MEFCSN30X40 |
Description | CAP ALUM 1200UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200MXC1200MEFCSN30X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.64 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.96 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 220MXG1200MEFCSN30X40 | Rubycon | 0 | 1189-220MXG1200MEFCSN30X40-ND | kr.21.92370 | Parametric Equivalent |
| LGN2D122MELB35 | Nichicon | 178 | 493-7079-ND | kr.50.02000 | Direct |
| 381LR122M200K042 | Cornell Dubilier Knowles | 0 | 338-2479-ND | kr.27.38003 | Parametric Equivalent |
| 381LX122M200K042 | Cornell Dubilier Knowles | 681 | 338-3824-ND | kr.57.76000 | Parametric Equivalent |
| B43544B2128M000 | TDK | 0 | B43544B2128M000-ND | kr.35.95988 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.25.80630 | kr.2,580.63 |
| Unit Price without VAT: | kr.25.80630 |
|---|---|
| Unit Price with VAT: | kr.32.25788 |







