200LLE3.3MEFCT16.3X11 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.51601
Datasheet

Direct


Nichicon
In Stock: 1.936
Unit Price: kr.3.85000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet
3.3 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200LLE3.3MEFCT16.3X11

DigiKey Part Number
200LLE3.3MEFCT16.3X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
200LLE3.3MEFCT16.3X11
Description
CAP ALUM 3.3UF 20% 200V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3.3 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200LLE3.3MEFCT16.3X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Box (TB)
Ripple Current @ Low Frequency
42 mA @ 120 Hz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
200LLE3.3MEFC6.3X11Rubycon0200LLE3.3MEFC6.3X11-NDkr.0.51601Parametric Equivalent
ULD2D3R3MED1TDNichicon1.936493-13856-1-NDkr.3.85000Direct
ULD2E3R3MED1TDNichicon0493-13867-1-NDkr.0.00000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.0.62314kr.1,869.42
Manufacturers Standard Package
Unit Price without VAT:kr.0.62314
Unit Price with VAT:kr.0.77893