200KXW220MEFC18X30 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 42
Unit Price: kr.40.70000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.22.27000
Datasheet
180KXW560MEFC18X40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200KXW220MEFC18X30

DigiKey Part Number
1189-200KXW220MEFC18X30-ND
Manufacturer
Manufacturer Product Number
200KXW220MEFC18X30
Description
CAP ALUM 220UF 20% 200V RADIAL
Customer Reference
Detailed Description
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200KXW220MEFC18X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes