
400HXW220MEFR16X50 | |
|---|---|
DigiKey Part Number | 1189-400HXW220MEFR16X50-ND |
Manufacturer | |
Manufacturer Product Number | 400HXW220MEFR16X50 |
Description | CAP ALUM 220UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.34 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.01 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.70000 | kr.40.70 |
| 10 | kr.28.33300 | kr.283.33 |
| 50 | kr.23.19880 | kr.1,159.94 |
| 200 | kr.20.23935 | kr.4,047.87 |
| 600 | kr.18.56128 | kr.11,136.77 |
| 1.000 | kr.17.93427 | kr.17,934.27 |
| 2.600 | kr.16.96935 | kr.44,120.31 |
| Unit Price without VAT: | kr.40.70000 |
|---|---|
| Unit Price with VAT: | kr.50.87500 |

