180USC1500MEFC35X35 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.35.04690
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.46.20660
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.30.01930
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.15.29590
Datasheet

Upgrade


TDK
In Stock: 240
Unit Price: kr.72.72000
Datasheet

Upgrade


Nichicon
In Stock: 934
Unit Price: kr.56.17000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.29.24421
Datasheet

Parametric Equivalent


Nichicon
In Stock: 191
Unit Price: kr.48.82000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.20.23920
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 596
Unit Price: kr.80.84000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.23.01991
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.26.22414
Datasheet
1500 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180USC1500MEFC35X35

DigiKey Part Number
180USC1500MEFC35X35-ND
Manufacturer
Manufacturer Product Number
180USC1500MEFC35X35
Description
CAP ALUM 1500UF 20% 180V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1500 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
180USC1500MEFC35X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
180 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.02 A @ 120 Hz
Ripple Current @ High Frequency
6.03 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.18.50650kr.1,850.65
Manufacturers Standard Package
Unit Price without VAT:kr.18.50650
Unit Price with VAT:kr.23.13313