200MXG1500MEFCSN35X35 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.54.42320
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.53.34715
Datasheet

Parametric Equivalent


TDK
In Stock: 240
Unit Price: kr.73.75000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.42.07417
Datasheet

Parametric Equivalent


Nichicon
In Stock: 934
Unit Price: kr.56.97000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 203
Unit Price: kr.56.26000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 589
Unit Price: kr.92.46000
Datasheet
1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200MXG1500MEFCSN35X35

DigiKey Part Number
1189-3813-ND
Manufacturer
Manufacturer Product Number
200MXG1500MEFCSN35X35
Description
CAP ALUM 1500UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200MXG1500MEFCSN35X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.8 A @ 120 Hz
Ripple Current @ High Frequency
4.2 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.46.86250kr.4,686.25
Manufacturers Standard Package
Unit Price without VAT:kr.46.86250
Unit Price with VAT:kr.58.57813